TDK B43501F2108M technical specifications.
| Capacitance | 1mF |
| Lead Free | Lead Free |
| Package Quantity | 80 |
| Series | B43501 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501F2108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.