TDK B43504A2227M technical specifications.
| Capacitance | 220uF |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 580mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 890mA |
| Series | Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A2227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.