TDK B43504B5227M technical specifications.
| Capacitance | 220uF |
| Construction | RADIAL |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 1.2A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B5227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.