
Snap-in aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features a 35mm diameter, 30mm height, and 10mm lead pitch with matte tin plating. Offers a dissipation factor of 0.15%, ESR of 400mΩ, and ripple current of 1.2A at 100Hz. Operates across a temperature range of -40°C to 105°C with a life expectancy of 3000 hours.
TDK B43504C9227M technical specifications.
| Capacitance | 220uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.2A |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C9227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
