TDK's B43504E0227M067 is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 420V and a tolerance of 20%. It features an equivalent series resistance of 610mR and is available in a bulk packaging with 160 units per package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and suitable for use in a variety of applications.
TDK B43504E0227M067 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E0227M067 to view detailed technical specifications.
No datasheet is available for this part.