Cap Aluminum Lytic 220uF 420V 20% (30 X 35mm) Snap-In 10mm 0.61 Ohm 1120mA 3000h 105°C Automotive Medical Bulk
TDK B43504E0227M087 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E0227M087 to view detailed technical specifications.
No datasheet is available for this part.