TDK B43505A2477M technical specifications.
| Capacitance | 470uF |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 3.5A |
| Series | B43505 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A2477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.