TDK B43505A5337M technical specifications.
| Capacitance | 330uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A5337M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.