TDK B43505A9477M technical specifications.
| Capacitance | 470uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| Series | B43505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A9477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.