TDK's B43505G2477M82 is a 470uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a through-hole mount and a maximum operating temperature of 105°C. The capacitor has a tolerance of 20% and a series resistance of 280mR. It is available in bulk packaging with 160 units per package.
TDK B43505G2477M82 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505G2477M82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.