TDK's B43508A2397M is a 390uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial leaded package with a seated height of 1.26 inches and a lead pitch of 0.394 inches. It is designed for through-hole mounting and is available in bulk packaging with a quantity of 320 per package.
TDK B43508A2397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.19A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A2397M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.