Aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, 20% tolerance. Features 560mΩ ESR at 100Hz, 1.12A ripple current, and a dissipation factor of 0.2%. Cylindrical construction with snap-in termination, 22mm diameter, 50mm height, and 10mm lead pitch. Rated for 3000 hours at 105°C, with a minimum operating temperature of -25°C. RoHS compliant, suitable for automotive and medical applications.
TDK B43508A5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | B |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A5227M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.