TDK B43508A5397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 450mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.74A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A5397M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.