
Aluminum electrolytic capacitor, 470µF capacitance, 450V DC rated voltage, 20% tolerance. Features 260mΩ ESR at 100Hz, 2A ripple current, and 3000 hours life at 105°C. Cylindrical construction with 30mm diameter and 55mm height, snap-in termination with 10mm lead pitch. Operating temperature range from -40°C to 105°C.
TDK B43508A5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 55mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A5477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.