Standard aluminum electrolytic capacitor with 680µF capacitance and 200V DC rated voltage, offering 20% tolerance. Features a 25mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. This snap-in termination component boasts an ESR of 170mΩ, impedance of 230mΩ, and a ripple current rating of 1.68A. Designed for extended operation with a 3000-hour life at 105°C, it operates from -40°C to 105°C.
TDK B43508B2687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 35mm |
| Impedance | 230mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B2687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.