TDK's B43508B5157M80 is a 150uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 25mm and a height of 30mm. The capacitor has a high ripple current of 860mA and an ESR of 820mR. It operates within a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. The B43508 series is available in bulk packaging with 260 pieces per package.
TDK B43508B5157M80 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 820mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 1.15R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 860mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B5157M80 to view detailed technical specifications.
No datasheet is available for this part.