TDK B43508B5477M technical specifications.
| Capacitance | 470uF |
| ESR (Equivalent Series Resistance) | 260mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.85A |
| Series | B43508 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B5477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.