This 150uF aluminum electrolytic capacitor has a voltage rating of 400V and an ESR of 820mR. It is available in a radial package with a lead pitch of 0.394inch and a height of 25mm. The capacitor is designed for through hole mount and has a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43508B9157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 820mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.15R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 770mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B9157M60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.