
Standard aluminum electrolytic capacitor with 560µF capacitance and 400V DC rated voltage. Features 20% tolerance, 220mΩ ESR at 100Hz, and 1.83A ripple current capability. Snap-in termination with 10mm lead pitch, housed in a 35mm diameter by 40mm height radial package. Designed for through-hole mounting, operating from -40°C to 105°C with a 3000-hour life expectancy.
TDK B43508B9567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 40mm |
| Impedance | 310mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.22R |
| Ripple Current | 1.83A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B9567M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.