Aluminum electrolytic capacitor, 1500µF capacitance, 250V DC rated voltage, 20% tolerance. Features 75mΩ ESR at 100Hz, 2.95A ripple current, and 0.15% dissipation factor. Snap-in termination, 30mm diameter, 55mm height, 10mm lead pitch. Operates from -40°C to 105°C with a 3000-hour life rating. RoHS compliant.
TDK B43508E2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 55mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.95A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508E2158M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.