
Aluminum electrolytic capacitor, 470µF capacitance, 250V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a compact 22mm diameter by 40mm height. Offers 1.49A ripple current, 250mΩ ESR, and a dissipation factor of 0.15% at 100Hz. Designed for through-hole mounting with a lifespan of 3000 hours at 105°C.
TDK B43508E2477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508E2477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.