TDK B43510A0228M087 technical specifications.
| Capacitance | 2200uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.055Ohm |
| Ripple Current | 8290mA |
| Lifetime | 5000h |
| Size | 45 X 90mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.08@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43510A0228M087 to view detailed technical specifications.
No datasheet is available for this part.