TDK B43510A3128M7 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 3.228inch |
| Impedance | 75mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.57A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A3128M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.