TDK B43510A5108M87 technical specifications.
| Capacitance | 1mF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Ripple Current | 5.6A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5108M87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.