TDK B43510A5188M007 technical specifications.
| Capacitance | 1.8mF |
| Contact Plating | Tin, Matte |
| Diameter | 45mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5188M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
