TDK B43510A5188M87 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 7.8A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5188M87 to view detailed technical specifications.
No datasheet is available for this part.