TDK B43510A9188M080 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A9188M080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.