This 1mF aluminium electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a DC rated voltage of 450V. The capacitor is available in a bulk packaging with a package quantity of 33. It has a dissipation factor of 0.2% and an ESR of 110mR.
TDK B43510B5108M000 technical specifications.
| Capacitance | 1mF |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 70mm |
| Lead Pitch | 10mm |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.06A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B5108M000 to view detailed technical specifications.
No datasheet is available for this part.