TDK B43510B5158M080 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B5158M080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.