TDK B43510B6108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 70mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 160mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 3.31A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B6108M80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.