Cap Aluminum Lytic 390uF 450V 20% (35 X 50mm) Snap-In 0.39 Ohm 2600mA 12000h 85°C Bulk
TDK B43511A5397M087 technical specifications.
| Capacitance | 390uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A5397M087 to view detailed technical specifications.
No datasheet is available for this part.