TDK B43511A5477M technical specifications.
| Capacitance | 470uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 430mR |
| Height | 60mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A5477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.