TDK B43511A9158M technical specifications.
| Capacitance | 1.5mF |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90R |
| Height | 100mm |
| Impedance | 70R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 33 |
| Reach SVHC Compliant | No |
| Ripple Current | 7.2A |
| Ripple Current (AC) | 7.2A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A9158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.