TDK B43511C5827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 60mm |
| Height - Seated (Max) | 2.835inch |
| Impedance | 200mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C5827M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.