This radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 420V. The capacitor features an equivalent series resistance of 230mR and an impedance of 240mR. It is available in a radial package with a seated height of 2.835 inches and a lead pitch of 0.886 inches, suitable for through-hole mounting.
TDK B43511C687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 230mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 240mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C687M7 to view detailed technical specifications.
No datasheet is available for this part.