TDK B43511E0687M080 technical specifications.
| Capacitance | 680uF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511E0687M080 to view detailed technical specifications.
No datasheet is available for this part.