TDK B43514A0128M080 technical specifications.
| Capacitance | 1.2mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Length | 100mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514A0128M080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.