TDK B43514A5687M technical specifications.
| Capacitance | 680uF |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300R |
| Height | 70mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514A5687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
