TDK B43514C0687M007 technical specifications.
| Capacitance | 680uF |
| Package Quantity | 66 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514C0687M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.