TDK B43514C5477M007 technical specifications.
| Capacitance | 470uF |
| Package Quantity | 33 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514C5477M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.