TDK B43514C9687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 60mm |
| Height - Seated (Max) | 2.441inch |
| Impedance | 150mR |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514C9687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.