TDK B43514E0687M000 technical specifications.
| Capacitance | 680uF |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514E0687M000 to view detailed technical specifications.
No datasheet is available for this part.