TDK B43515A0128M080 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 90 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | B43515 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43515A0128M080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.