TDK B43520A3228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 100mm |
| Height - Seated (Max) | 4.094inch |
| Impedance | 40mR |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8.67A |
| Series | B43520 |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43520A3228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.