Cap Aluminum Lytic 820uF 450V 20% (40 X 60mm) Solder Pin 0.13 Ohm 4300mA 5000h 85°C Bulk
TDK B43520B5827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43520 |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43520B5827M000 to view detailed technical specifications.
No datasheet is available for this part.