TDK B43520B9687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 95mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 3.139383oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43520B9687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
