This 1000uF aluminum electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It is designed for through hole mounting with a solder pin termination style. The capacitor has a standard ESR type and a lifetime of 12000 hours. It can operate within a temperature range of -25°C to 85°C.
TDK B43521-C5108-M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.2Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5100mA |
| Lifetime | 12000h |
| Size | 45 X 70mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43521-C5108-M000 to view detailed technical specifications.
No datasheet is available for this part.