TDK B43521C0108M000 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43521C0108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.