TDK B43524A4108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43524A4108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.