TDK B43540A5686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.42R |
| Height - Seated (Max) | 1.063inch |
| Impedance | 2.03R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.